EBC35DTMI-S189

Heilind Number:SULEBC35DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DTMI-S189

Detailed Description

The EBC35DTMI-S189 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction, this connector is crafted with PBT and Phosphor Bronze materials, ensuring durability and reliability in harsh operating environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The connector, with a female gender and two rows, is mounted via threaded holes and terminated through holes, guaranteeing secure and stable connections. Its gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. The 2.54mm pitch and 70 positions allow for efficient signal transmission, while the right-angle orientation and loop bellow contact type ensure space-saving and reliable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for densely populated PCB layouts. The matte tin termination plating offers additional protection against environmental factors. Overall, the EBC35DTMI-S189 is a high-quality connector that meets the stringent requirements of industrial and electronic applications.