EBC35DTMI

Heilind Number:SULEBC35DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTMI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DTMI

Detailed Description

Introducing the EBC35DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a rugged blend of PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a 2-row, 70-position layout and a 2.54mm pitch, it offers ample connectivity options with a 3A amperage rating and 700VAC voltage capability. The contact design, utilizing loop bellow technology with gold plating on phosphor bronze contacts, guarantees low contact resistance and high durability. With a right-angle orientation and threaded mount type for secure installation, this connector is ideal for space-constrained PCB layouts. Its -65 to 125°C operating temperature range and matte tin termination plating further enhance its suitability for industrial and commercial applications. Trust the EBC35DTMI for seamless and robust board-to-board connections.