EBC35DTMN-S189

Heilind Number:SULEBC35DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTMN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DTMN-S189

Detailed Description

Introducing the EBC35DTMN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliability in operation. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. Its female gender, right-angle orientation, and two rows of 70 positions make it versatile for various connectivity needs. The termination method of thru-hole with gold-plated phosphor bronze contacts guarantees secure and low-resistance connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With matte tin termination plating and compliance to industry standards, the EBC35DTMN-S189 ensures high performance and durability in critical electronic systems. Elevate your connectivity solutions with this top-of-the-line connector.