EBC35DTMN

Heilind Number:SULEBC35DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DTMN

Detailed Description

Introducing the EBC35DTMN, a high-performance board-to-board PCB connector engineered for precision and durability. Featuring a gender-specific female design with two rows, it ensures reliable connectivity in various electronic applications. Crafted with PBT and Phosphor Bronze materials and Gold contact plating, this connector guarantees optimal conductivity and longevity. With a pitch of 2.54mm, it offers efficient signal transmission. The Loop Bellow contact type and Right Angle orientation further enhance its versatility. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. Its Matte Tin termination plating and Thru Hole termination method facilitate easy installation. With a wide operating temperature range of -65 to 125°C, it is suitable for diverse environments. The EBC35DTMN is the perfect solution for demanding connectivity needs in aerospace, telecommunications, and other industries.