EBC35DTMS-S189

Heilind Number:SULEBC35DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DTMS-S189

Detailed Description

Introducing the EBC35DTMS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row design with a total of 70 positions and a 2.54mm pitch allows for versatile and secure connections. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Its right-angle orientation and side-hole mount type offer flexibility in installation, while the thru-hole termination method and 6.35mm tail length ensure easy and secure attachment to PCBs. With matte tin termination plating and a compact size of 9.4mm width and 15.49mm height, this connector meets the highest standards for performance and reliability in electronic connections. Perfect for applications where durability and precision are essential.