EBC35DTMS

Heilind Number:SULEBC35DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTMS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DTMS

Detailed Description

The EBC35DTMS is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures longevity and stability. With a 3A amperage rating and a 700VAC voltage rating, it is suitable for various power and signal applications. The two rows of gold-plated phosphor bronze contacts, with a loop bellow design, guarantee excellent conductivity and signal integrity. Its right-angle orientation and side-hole mount type make it versatile for different PCB layouts. With 70 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial environments. Its matte tin termination plating and 0.25-inch tail length ensure secure and stable connections. Measuring 0.61 inches in height and 9.4mm in width, it is compact yet robust. The EBC35DTMS is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.