EBC35DTMT-S189

Heilind Number:SULEBC35DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DTMT-S189

Detailed Description

The EBC35DTMT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 70 female contact positions, ensuring reliable and secure connections. The loop bellow contact type, made of durable phosphor bronze with gold plating, guarantees excellent conductivity. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its threaded mount type and right-angle orientation provide easy and efficient installation in tight spaces. With a termination method of thru hole and matte tin plating, it offers robust solder connections. Meeting strict quality standards, including an operating temperature range of -65 to 125°C, this connector is ideal for use in rugged environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space. Perfect for aerospace, defense, and industrial applications, the EBC35DTMT-S189 ensures high reliability and performance.