EBC35DTMT

Heilind Number:SULEBC35DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DTMT

Detailed Description

Introducing the EBC35DTMT, a high-performance connector designed for board-to-board PCB applications. With a pitch of 2.54mm and two rows for efficient connectivity, this female connector offers a secure and reliable fit. Featuring a contact material of Phosphor Bronze with Gold plating, it ensures excellent conductivity. The contact type, Loop Bellow, guarantees stable connections even in demanding environments. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission needs. Its right angle orientation and threaded mount type allow for easy installation. The termination method, thru-hole, with Matte Tin plating, ensures durability and longevity. With a temperature range of -65 to 125°C, it is ideal for use in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, the EBC35DTMT is compact yet efficient, making it a perfect choice for your PCB connectivity requirements.