EBC35MMAD-S189

Heilind Number:SULEBC35MMAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35MMAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35MMAD-S189
Amperage:3 A
Gender:Male
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35MMAD-S189

Detailed Description

Introducing the EBC35MMAD-S189, a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the demands of industrial and commercial systems. The male gender design and right-angle orientation offer flexibility in installation, while the clearance hole mount type and thru-hole termination method simplify assembly. Gold-plated Phosphor Bronze contacts guarantee optimal signal transmission, and the matte tin termination plating enhances durability. With 70 positions and 2.54mm pitch spacing, it enables efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and telecommunications applications. Trust the EBC35MMADS189 for secure and high-speed connections in your next project.