EBC35MMBD

Heilind Number:SULEBC35MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35MMBD
Amperage:3 A
Gender:Male
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35MMBD

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC35MMBD, designed for high-performance electronic applications. With a compact design featuring two rows of male connectors, this component offers reliable connectivity in clearance hole mountings. The termination method is through-hole, ensuring secure attachment. Crafted with precision, the contacts are made of durable phosphor bronze with gold plating for optimal conductivity. Operating at an amperage of 3A and a voltage of 700VAC, this connector is suitable for various power and signal transmission needs. Its right-angle orientation and 70 positions make it versatile for intricate circuitry layouts. The connector's temperature range of -65 to 125°C guarantees stable operation in harsh environments. With a tail length of 4.57mm and compact dimensions of 13.72mm x 9.4mm, it offers easy installation on PCBs. Trust in the reliability and quality of the EBC35MMBD for your connectivity solutions.