EBC35MMMD

Heilind Number:SULEBC35MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35MMMD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35MMMD

Detailed Description

Introducing the PBT & Phosphor Bronze male connector ( EBC35MMMD), designed for high-performance applications. With a current rating of 3A and voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows for versatile connectivity, it is ideal for board-to-board or card edge connections. The clearance hole mount type and wire wrap termination method offer easy and secure installation. Constructed with durable phosphor bronze contacts and gold plating, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and straight orientation, precise mating is ensured. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The 70 positions and 14.22mm tail length provide ample room for multiple connections. Measuring 13.72mm in height and 9.4mm in width, it is compact yet efficient. With matte tin termination plating and compliance with RoHS standards, this connector is not only high-performing but also environmentally friendly. Perfect for demanding industries such as aerospace, defense, and telecommunications, the EBC35MMMD is a top choice for your connectivity needs.