EBC35MMNN

Heilind Number:SULEBC35MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35MMNN
Amperage:3 A
Gender:Male
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35MMNN

Detailed Description

Introducing the EBC35MMNN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 70 positions across 2 rows, this connector ensures secure and reliable connectivity. The male gender and card extender termination method make it versatile for various setups. Constructed with PBT and featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. Operating at a voltage of 700VAC and an impressive amperage of 3A, it's suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, measuring 13.72mm in height and 9.4mm in width, allows for space-efficient PCB layouts. The termination plating of matte tin ensures compatibility with different soldering processes. Trust the EBC35MMNN for seamless board-to-board connections in your electronic designs.