EBC35MMRN

Heilind Number:SULEBC35MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35MMRN
Amperage:3 A
Gender:Male
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35MMRN

Detailed Description

Introducing the EBC35MMRN, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features PBT and Phosphor Bronze construction, ensuring durability and optimal conductivity. With a 2.54mm pitch and 70 positions, it offers seamless connectivity for your electronic applications. The male gender and straddle orientation make it versatile for various setups. Gold-plated contacts and matte tin termination guarantee efficient signal transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. Its compact design, with dimensions of 13.72mm in height and 9.4mm in width, allows for space-saving installation. Whether for commercial or industrial use, the EBC35MMRN is the perfect choice for your connectivity needs.