EBC35MMWN

Heilind Number:SULEBC35MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35MMWN
Amperage:3 A
Gender:Male
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35MMWN

Detailed Description

Introducing the EBC35MMWN, a reliable and high-performance board-to-board PCB connector designed for optimal signal transmission. Featuring a gender specification of male with two rows and a pitch of 2.54mm, this connector ensures secure and efficient connectivity in electronic applications. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent performance requirements. The termination method of thru-hole and termination plating of matte tin further enhance its reliability. With an orientation of straight and a total of 70 positions, this connector offers versatility in various PCB setups. Its compact design, with a connector height of 13.72mm and width of 9.4mm, makes it suitable for space-constrained environments. Rated for an operating temperature range of -65 to 125°C, it ensures stable performance even in harsh conditions. Perfect for use in demanding applications, the EBC35MMWN is a top choice for engineers and manufacturers seeking quality connectivity solutions.