EBC36DCAD-S189

Heilind Number:SULEBC36DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCAD-S189

Detailed Description

Introducing the EBC36DCAD-S189, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. This female connector features two rows of 72 gold-plated contacts, made from durable phosphor bronze for optimal conductivity. With a clearance hole mount type and right-angle orientation, it offers versatile installation options. Operating at a maximum voltage of 700 VAC and 3 A amperage, it ensures safe power transmission. The connector's hairpin contact type and thru-hole termination method guarantee secure connections. With a pitch of 2.54 mm and a tail length of .1 in, it offers precise alignment. Designed for harsh environments, it has an operating temperature range of -65 to 125 °C. The matte tin termination plating enhances durability. Measuring .61 in height and 9.4 mm width, it's compact yet robust. Perfect for high-reliability applications, this connector is a must-have for your PCB assembly needs.