EBC36DCAH-S189

Heilind Number:SULEBC36DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCAH-S189

Detailed Description

Introducing the EBC36DCAH-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a compact design and right-angle orientation, it is suitable for space-constrained installations. The 72 female contacts, arranged in two rows with a pitch of 2.54mm, provide ample connectivity options. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the requirements of various electronic systems. The connector's thru-hole termination method and matte tin plating guarantee secure and stable connections. With an operating temperature range of -65 to 125°C, it offers excellent performance in extreme conditions. Whether used in aerospace, defense, or industrial applications, the EBC36DCAH-S189 is a reliable solution for your connectivity needs.