| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC36DCAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC36DCAH |
EBC36DCAH
| Heilind Number: | SULEBC36DCAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC36DCAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC36DCAH, a high-performance Board-to-Board PCB connector designed for reliability in demanding applications. With a 2.54mm pitch and 72 positions, this female connector features a clearance hole mount and through-hole termination method for secure attachment. Crafted with PBT and Phosphor Bronze, it ensures durability and conductivity, with gold-plated contacts for optimal signal transmission. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it suits a wide range of environments. The right-angle orientation and hairpin contact type offer efficient connectivity in tight spaces. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the EBC36DCAH for dependable performance in critical electronic systems.

