EBC36DCAI-S189

Heilind Number:SULEBC36DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCAI-S189

Detailed Description

The EBC36DCAI-S189 connector is a high-quality, reliable solution for board-to-board and card edge connections. With a compact design featuring two rows of 36 female contacts, this connector offers efficient connectivity in a variety of applications. The threaded mount type and thru-hole termination method ensure secure attachment to PCBs. Constructed with durable PBT housing and phosphor bronze contacts plated with gold, it guarantees excellent conductivity and longevity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it is suitable for demanding environments. The hairpin contact type and right-angle orientation further enhance its versatility. With a pitch of 2.54 mm, it allows for precise alignment. The matte tin termination plating adds to its performance and reliability. Meeting high industry standards, this connector is a dependable choice for your connectivity needs.