EBC36DCAI

Heilind Number:SULEBC36DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCAI

Detailed Description

The EBC36DCAI connector features robust construction with PBT and Phosphor Bronze materials, making it ideal for high-reliability applications. With a maximum amperage of 3A and 700VAC voltage rating, it ensures efficient power transmission. This female connector offers 72 positions in a 2-row configuration, allowing for versatile connectivity on printed circuit boards. Its threaded mount type and through-hole termination method guarantee secure and stable installation. The Phosphor Bronze contacts with Gold plating ensure excellent conductivity and durability, while the hairpin contact type and right-angle orientation facilitate easy mating. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The termination plating of Matte Tin further enhances its performance and reliability. Meeting the requirements of Board to Board PCB connectors and Card Edge Connectors, the EBC36DCAI is a versatile and dependable connectivity solution for various electronic systems.