EBC36DCAN-S189

Heilind Number:SULEBC36DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCAN-S189

Detailed Description

Introducing the EBC36DCAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Offering a female gender with two rows of contacts, it boasts a secure and efficient design. The termination method is through-hole, with gold-plated phosphor bronze contacts for optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of electronic systems. The hairpin contact type and right-angle orientation further enhance its versatility. With 72 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for rugged industrial applications. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it space-efficient for PCB layouts. Featuring matte tin termination plating, it ensures long-term durability. This connector is part of our comprehensive range of high-quality connectors, meeting the stringent requirements of modern electronics. Trusted by professionals worldwide, the EBC36DCAN-S189 is the perfect choice for your connectivity needs.