EBC36DCAN

Heilind Number:SULEBC36DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCAN

Detailed Description

Introducing the EBC36DCAN, a high-performance board-to-board PCB connector designed for critical electronic applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable conductivity. Featuring a female gender with two rows and a right-angle orientation, it offers a compact and efficient solution for connecting components. With a contact rating of 3 A and voltage handling up to 700 VAC, it meets stringent power requirements. The gold-plated hairpin contacts guarantee low contact resistance and optimal signal transmission. This connector, with 72 positions and a 2.54mm pitch, accommodates complex PCB layouts with ease. Operating flawlessly even in extreme temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. With matte tin termination plating and a tail length of 2.54mm, it ensures secure and stable connections. The EBC36DCAN is a top choice for aerospace, defense, and industrial applications where reliability is paramount.