EBC36DCAS-S189

Heilind Number:SULEBC36DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCAS-S189

Detailed Description

Introducing the EBC36DCAS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. Boasting a 3A amperage rating and 700VAC voltage, it is suitable for power and signal transmission. The female connector, with two rows and right-angle orientation, offers easy and secure mating. Its gold-plated Hairpin contacts guarantee low contact resistance and long-term durability. With 72 positions and a pitch of 2.54mm, it provides ample connectivity options for complex PCB layouts. The connector is designed for through-hole termination, with matte tin plating for soldering integrity. Operating within a wide temperature range of -65 to 125°C, it is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your PCB designs with the EBC36DCAS-S189 for superior performance and longevity.