EBC36DCAS

Heilind Number:SULEBC36DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCAS

Detailed Description

Introducing the EBC36DCAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, two rows, and right-angle orientation make it versatile for various circuit board setups. Rated for 3A and 700VAC, it meets stringent power and voltage requirements. Gold-plated contacts with a hairpin design guarantee excellent signal transmission, while matte tin termination plating offers corrosion resistance. With 72 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for both commercial and industrial use. The EBC36DCAS is your go-to solution for secure and efficient board-level connections.