EBC36DCAT-S189

Heilind Number:SULEBC36DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCAT-S189

Detailed Description

Experience seamless and reliable connectivity with our PBT & Phosphor Bronze Board To Board PCB Connector, EBC36DCAT-S189. Designed for high-performance applications, this female connector features two rows of hairpin contacts with gold plating, ensuring efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers exceptional versatility. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring at a compact .61in in height and 9.4mm in width, it is space-saving without compromising on functionality. Trust in the durability of its matte tin termination plating for long-term usage. Ideal for demanding industries, this connector is a vital component for your PCB assembly needs.