EBC36DCAT

Heilind Number:SULEBC36DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCAT

Detailed Description

EBC36DCAT is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 700VAC, it ensures safe and stable connectivity in demanding applications. Featuring two rows of 72 female contacts made of durable Phosphor Bronze with Gold plating, it guarantees excellent signal integrity. The threaded mounting and through-hole termination method offer secure attachment to the PCB. Its hairpin contact type and right-angle orientation further optimize space utilization. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained layouts. The matte tin termination plating enhances solderability, ensuring a strong and lasting connection. This connector is a reliable choice for high-speed data transmission and power distribution in various electronic systems.