EBC36DCBD-S189

Heilind Number:SULEBC36DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCBD-S189

Detailed Description

The EBC36DCBD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is ideal for use in harsh environments. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures reliable power transmission. The connector is gendered as female and offers two rows of 72 positions, making it suitable for complex PCB designs. Its right-angle orientation and clearance hole mount type allow for easy installation. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, it is suitable for both commercial and industrial applications. With a pitch of 2.54 mm, it provides precise and secure connections. The connector's tail length of 4.57 mm and compact dimensions make it space-efficient. Terminated using the thru-hole method with matte tin plating, it guarantees a secure and stable connection. The EBC36DCBD-S189 is RoHS compliant and meets the highest industry standards for quality and performance. Perfect for telecommunications, aerospace, and military applications, this connector is the ideal choice for your connectivity needs.