EBC36DCBH-S189

Heilind Number:SULEBC36DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCBH-S189

Detailed Description

Introducing the EBC36DCBH-S189, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, it ensures reliable connectivity even in harsh environments. Featuring a 2.54mm pitch and 72 positions, it offers ample connectivity options. The female connector with right-angle orientation and clearance hole mount type allows for easy installation. With a current rating of 3A and voltage rating of 700VAC, it meets stringent electrical requirements. Gold-plated contacts and matte tin termination ensure optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industries. With its compact dimensions of 9.4mm width and 15.49mm height, it saves valuable PCB space. The EBC36DCBHS189 is the perfect choice for high-reliability applications.