EBC36DCBH

Heilind Number:SULEBC36DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCBH

Detailed Description

Experience exceptional connectivity with our high-performance female board-to-board PCB connector, SKU EBC36DCBH. Crafted from durable PBT and phosphor bronze materials with gold plating, this connector ensures reliable power transmission at 3A and up to 700VAC, making it ideal for demanding electronic applications. Featuring a hairpin contact type and right-angle orientation, it guarantees secure and efficient connections. With 72 positions spread across 2 rows and a pitch of 2.54mm, it offers ample connectivity options. The matte tin termination plating and thru-hole mounting method provide stability and ease of installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures compatibility with various PCB setups. Trust in the EBC36DCBH for superior board-to-board connectivity in your electronic designs.