| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC36DCBI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC36DCBI-S189 |
EBC36DCBI-S189
| Heilind Number: | SULEBC36DCBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC36DCBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC36DCBI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of durable PBT and phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The hairpin contact type and threaded mounting make for secure and efficient connections, while the right-angle orientation and 72 positions offer versatility in PCB layouts. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, measuring just 9.4mm in width and 15.49mm in height, allows for easy integration into electronic systems. Trust the EBC36DCBI-S189 for your connectivity needs in aerospace, defense, and other hi-rel industries.

