EBC36DCBN-S189

Heilind Number:SULEBC36DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCBN-S189

Detailed Description

Introducing the EBC36DCBN-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable operation with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows and 72 positions, it provides ample connectivity options while ensuring signal integrity. The termination method of Thru Hole and contact plating of gold guarantee excellent conductivity. Its hairpin contact type and right-angle orientation make it suitable for various applications. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the EBC36DCBN-S189 for efficient and secure board-to-board connections in your electronic projects.