EBC36DCBN

Heilind Number:SULEBC36DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCBN

Detailed Description

EBC36DCBN is a high-quality board-to-board PCB connector designed for reliable performance in demanding environments. With a female gender and two rows of contacts, it offers seamless connectivity in electronic systems. Featuring a termination method of thru-hole and contact material of phosphor bronze with gold plating, it ensures efficient signal transmission. The hairpin contact type and right-angle orientation further enhance its versatility. With 72 positions and a voltage rating of 700 VAC, it accommodates complex circuitry with ease. Its rugged construction, operating temperature range of -65 to 125°C, and matte tin termination plating make it suitable for various industrial applications. The compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-efficient installation on PCBs. Trust the EBC36DCBN for secure and durable connections in your electronic designs.