EBC36DCBS

Heilind Number:SULEBC36DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCBS

Detailed Description

Introducing the EBC36DCBS, a high-performance board-to-board PCB connector designed for seamless power and data transmission in various electronic systems. With a gender specification of 2 rows and a side-hole mount type, this connector offers secure and efficient connectivity for your applications. Featuring a contact material of phosphor bronze with gold plating, it ensures reliable conductivity even in demanding environments. The hairpin contact type and right-angle orientation further enhance its versatility. With 72 positions and a voltage rating of 700 VAC, it meets the demands of complex circuitry. Its robust construction, including a matte tin termination plating, guarantees durability and long-term performance. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in various industries. Say goodbye to connectivity issues with the EBC36DCBS.