EBC36DCBT-S189

Heilind Number:SULEBC36DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCBT-S189

Detailed Description

The EBC36DCBT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability and reliability. With a 3A amperage rating and a voltage capacity of 700VAC, it ensures efficient power transmission. The female connector with two rows of contacts is mounted via threaded installation and offers through-hole termination. The gold-plated phosphor bronze contacts ensure excellent conductivity. With a pitch of 2.54mm and a contact type of hairpin, it guarantees a secure connection. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With 72 positions and a tail length of 4.57mm, it provides ample connectivity options. The matte tin termination plating enhances its longevity. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Perfect for use in aerospace, defense, and industrial applications, the EBC36DCBTS189 is a reliable and high-quality connector that meets the most stringent requirements.