EBC36DCBT

Heilind Number:SULEBC36DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCBT

Detailed Description

Introducing the EBC36DCBT, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows with a total of 72 positions, this connector offers ample connectivity. Crafted with durable PBT and phosphor bronze materials, it ensures longevity even in harsh environments. The threaded mount type and thru-hole termination method guarantee secure assembly. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for various applications. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin design enhances contact stability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and electronic projects. Its compact size, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating adds further durability. Trust the EBC36DCBT for seamless board-to-board connections in your designs.