EBC36DCCD-S189

Heilind Number:SULEBC36DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCCD-S189

Detailed Description

Introducing the EBC36DCCD-S189, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. Featuring two rows with a total of 72 female contacts, each contact is meticulously plated with gold for enhanced conductivity. The 2.54mm pitch and hairpin contact type guarantee secure mating, while the right-angle orientation and .25-inch tail length offer flexibility in installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for diverse applications. Its clearance hole mount type and thru-hole termination method make it easy to integrate into PCBs. Measuring just .61 inches in height and 9.4mm in width, it is compact yet efficient. Trust the EBC36DCCD-S189 for seamless connectivity in your electronic designs.