EBC36DCCD

Heilind Number:SULEBC36DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCCD

Detailed Description

Introducing the EBC36DCCD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and 2-row design make it versatile for various PCB layouts. Each of the 72 hairpin contacts is plated with gold for enhanced conductivity, while the termination method is through-hole with clearance holes. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating offers durability and longevity. Compact in size with a height of 15.49mm and a width of 9.4mm, it saves space on the PCB. Trust the EBC36DCCD for secure and efficient board-to-board connections in your electronic designs.