EBC36DCCH-S189

Heilind Number:SULEBC36DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCCH-S189

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EBC36DCCH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Its two rows of 72 gold-plated Hairpin contacts offer superior conductivity and signal integrity. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, with dimensions of 9.4mm in width and 15.49mm in height, allows for efficient PCB layout. Matte Tin termination plating ensures long-term durability. Perfect for applications in aerospace, defense, and industrial sectors, the EBC36DCCH-S189 is a dependable choice for critical connectivity needs.