EBC36DCCI-S189

Heilind Number:SULEBC36DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCCI-S189

Detailed Description

PBT & Phosphor Bronze EBC36DCCIS189 female connector offers reliable connectivity for high-performance applications. With a current rating of 3A and voltage capability of 700VAC, it ensures efficient power transmission. Featuring two rows with a total of 72 positions on a 2.54mm pitch, this threaded mount connector is ideal for board-to-board and card edge connections. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its hairpin contact type and right-angle orientation provide easy and secure mating. With a tail length of 6.35mm and operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector, with a low profile height of 15.49mm and compact width of 9.4mm, is space-efficient for PCB layouts. The termination method is through-hole with matte tin plating, ensuring stable solder joints. Designed for high reliability, it is perfect for aerospace, defense, and industrial applications.