EBC36DCCI

Heilind Number:SULEBC36DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCCI

Detailed Description

This female board-to-board PCB connector, SKU EBC36DCCI, is designed for high-reliability applications with a maximum amperage of 3A and voltage rating of 700 VAC. Featuring two rows of 36 contacts each, it offers a total of 72 positions for secure connectivity. The threaded mount type and through-hole termination method ensure robust attachment to the PCB. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it guarantees excellent conductivity and durability. The hairpin contact type and right-angle orientation facilitate easy mating and disconnection. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Trust in this EBC36DCCI connector for reliable and efficient board-to-board connections.