Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Sullins Connector Solutions |
Manufacturer Part Number: | Sullins Connector Solutions EBC36DCCN-S189 |
Amperage: | 3 A |
Gender: | Female |
Number of Rows: | 2 |
Mount Type: | No Mounting |
Termination Method: | Thru Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | .1 in, 2.54 mm |
Voltage: | 700 VAC |
Contact Type: | Hairpin |
Orientation: | Right Angle |
Number of Positions: | 72 |
Tail Length: | .25 in, 6.35 mm |
Operating Temperature Range: | -65 - 125 °C |
Connector Height: | 15.49 mm, .61 in |
Connector Width: | .37 in, 9.4 mm |
Termination Plating: | Matte Tin |
SKU: | SULEBC36DCCN-S189 |
EBC36DCCN-S189
Heilind Number: | SULEBC36DCCN-S189 |
Manufacturer: | Sullins Connector Solutions |
Manufacturer Number: | EBC36DCCN-S189 |
ECAD Model: |
Specifications
Detailed Description
Introducing the EBC36DCCN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and two rows with a total of 72 positions, this connector offers seamless connectivity in compact spaces. Its durable construction, featuring PBT and Phosphor Bronze materials with gold-plated contacts and matte tin termination, ensures reliable performance even in harsh environments. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for various industrial settings. The Hairpin contact type and 2.54mm pitch facilitate easy and secure installations. Trust the EBC36DCCN-S189 for efficient and robust interconnection in your PCB designs.