EBC36DCCN

Heilind Number:SULEBC36DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCCN

Detailed Description

Introducing the EBC36DCCN, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures durability and reliability in harsh environments. Featuring a dual-row configuration with 72 female contacts and a 2.54mm pitch, it provides ample connectivity options for your circuit boards. The contact material is gold-plated phosphor bronze, offering excellent signal transmission and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. The right-angle orientation and hairpin contact type make it easy to install and secure. With matte tin termination plating and a tail length of 6.35mm, it ensures a stable and secure connection. Measuring .61 inches in height and 9.4mm in width, it has a compact design that saves valuable space on your PCB. Trust the EBC36DCCN for all your board-to-board connection needs.