EBC36DCCS-S189

Heilind Number:SULEBC36DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCCS-S189

Detailed Description

The EBC36DCCS-S189 is a high-performance female board-to-board PCB connector designed for critical applications. Featuring PBT and phosphor bronze construction with gold plating, it ensures reliable conductivity. With a current rating of 3 A and a voltage capacity of 700 VAC, this connector is ideal for power and signal transmission. Its two-row, right-angle orientation with hairpin contacts offers efficient connectivity in tight spaces. With 72 positions and a 2.54 mm pitch, it provides ample connectivity options. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125 °C. Its side-hole mount and thru-hole termination make installation easy and secure, while the matte tin plating ensures long-term durability. Measuring just 15.49 mm in height and 9.4 mm in width, it is compact yet robust. Whether used in aerospace, defense, or industrial applications, the EBC36DCCSS189 guarantees high performance and reliability.