EBC36DCCS

Heilind Number:SULEBC36DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCCS

Detailed Description

Introducing the EBC36DCCS, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a durable PBT and Phosphor Bronze construction, this female connector boasts a 3A current rating and 700VAC voltage capability, making it ideal for power and signal transmission. With two rows of 36 hairpin contacts plated in gold for optimal conductivity, it ensures secure and low-resistance connections. The right-angle orientation and side-hole mount type offer versatility in installation, while the thru-hole termination method guarantees stability on the PCB. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust in the EBC36DCCS for seamless and durable board-to-board connections.