EBC36DCCT-S189

Heilind Number:SULEBC36DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCCT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCCT-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCCT-S189

Detailed Description

Introducing the EBC36DCCT-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With PBT and phosphor bronze construction, this female connector ensures reliable power transmission at an amperage of 3A. Featuring two rows of hairpin contacts plated with gold, it guarantees optimal signal integrity with a pitch of 2.54mm. Operating at a voltage of 700VAC and with a wide temperature range of -65 to 125°C, it is perfect for demanding industrial applications. The right-angle orientation and threaded mount type offer versatility in installation, while the matte tin termination plating enhances durability. With 72 positions and a tail length of 6.35mm, this connector provides ample connectivity options. Compact in size, with a height of 15.49mm and width of 9.4mm, it is suitable for space-constrained designs. Trust the EBC36DCCTS189 for robust and efficient PCB connections in your projects.