EBC36DCKD

Heilind Number:SULEBC36DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCKD

Detailed Description

The EBC36DCKD connector features a sturdy construction utilizing PBT and Phosphor Bronze materials, ensuring reliable performance in electronic applications. With a low 3A amperage rating and 700VAC voltage capacity, it offers safe power transmission. This female connector, with two rows of 72 Loop Bellow contacts, is designed for efficient connectivity on PCBs. Its clearance hole mount type and thru-hole termination method facilitate easy installation. The gold-plated contacts and matte tin termination plating guarantee optimal conductivity and durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, this straight-oriented connector is compact yet robust. Perfect for hi-rel applications, it meets stringent quality standards. Upgrade your board-to-board and card edge connections with the EBC36DCKD.