EBC36DCKH-S288

Heilind Number:SULEBC36DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCKH-S288

Detailed Description

EBC36DCKH-S288 features a female connector with two rows and a clearance hole mount type, ideal for board-to-board PCB connections. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliable performance. With a pitch of 2.54mm and gold-plated contacts, it offers efficient signal transmission at up to 700VAC and 3A. The contact type, loop bellow, and termination method, card extender, guarantee secure connectivity. Operating in a wide temperature range from -65 to 125°C, this connector suits various environments. Its straddle orientation, 72 positions, and .175in tail length provide versatility in electronic assemblies. Measuring .61in in height and 9.4mm in width, it's compact yet functional. The matte tin termination plating enhances solderability. Trusted for its quality and performance, this connector is a valuable component in high-reliability applications.