EBC36DCKH

Heilind Number:SULEBC36DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCKH

Detailed Description

Introducing the EBC36DCKH, a high-performance PCB connector designed for demanding applications. Crafted from PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it guarantees safe and efficient power transmission. Its 2 rows of 72 positions, along with a loop bellow contact type, offer versatile connectivity options. The connector, with a clearance hole mount type and thru-hole termination method, guarantees easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in industrial settings. The EBC36DCKH is a crucial component for high-reliability board-to-board and card edge connections, meeting the stringent requirements of professional applications.