EBC36DCKI

Heilind Number:SULEBC36DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCKI

Detailed Description

Introducing the EBC36DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With PBT & Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and 72 positions across 2 rows, it offers ample connectivity options. The female gender and straight orientation make it easy to integrate into your PCB layout. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the threaded mount type and thru-hole termination method ensure secure and stable installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of only 15.49mm and a width of 9.4mm, allows for space-saving installation. Trust the EBC36DCKI for all your high-reliability connectivity needs.