EBC36DCKN-S288

Heilind Number:SULEBC36DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC36DCKN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC36DCKN-S288. Designed for high-performance applications, this female connector boasts a current rating of 3 A and a voltage capability of 700 VAC, making it ideal for demanding electronic setups. With two rows of 72 Loop Bellow contacts plated in gold for optimal conductivity, it ensures reliable signal transmission. The orientation of the connector is straddle, offering versatility in mounting options. Operating flawlessly in a wide temperature range from -65 to 125 °C, it's suitable for both standard and harsh environments. Its compact size, with a height of 15.49 mm and width of 9.4 mm, facilitates dense PCB layouts. Featuring a termination method of Card Extender and termination plating in Matte Tin, this connector guarantees secure and durable connections. Perfect for professionals in the electronics industry, this connector provides exceptional quality and performance. Elevate your connectivity solutions with the EBC36DCKNS288.