EBC36DCKN

Heilind Number:SULEBC36DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC36DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC36DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULEBC36DCKN

Detailed Description

The EBC36DCKN is a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of power and signal transmission requirements. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation and 2.54mm pitch make it easy to integrate into circuit boards, with 72 positions for versatile connectivity. Operating temperature range of -65 to 125°C and termination plating of matte tin further enhance its durability. The EBC36DCKN is ideal for applications where high reliability and performance are essential, such as aerospace, defense, and industrial electronics.